Radiall F729012700 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| RoHS Compliant | No |
| Series | FC |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall F729012700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.