Radiall M39012/59-3006 technical specifications.
| Number of Ports | 1 |
| Termination Type | CLAMP |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall M39012/59-3006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.