Radiall M39012/70-0004 technical specifications.
| Termination Type | CLAMP |
| Insulator Material | PTFE |
| Contact Gender | MALE |
| Manufacturer Series | SMB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall M39012/70-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.