This SMB RF connector features a female gender, straight body orientation, and a 50 ohm impedance. It is designed for panel mounting and operates over a temperature range of -65 to 165°C. The connector's contact plating is gold.
Radiall M39012/71-0003 technical specifications.
| Type | SMB |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall M39012/71-0003 to view detailed technical specifications.
No datasheet is available for this part.