The M39012/74-0003 is a SMC female straight cable mount RF connector with a gold contact plating. It operates at frequencies up to 10G and has an impedance of 50Ω. The connector is designed for use in environments with temperatures ranging from -65°C to 165°C.
Radiall M39012/74-0003 technical specifications.
| Type | SMC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall M39012/74-0003 to view detailed technical specifications.
No datasheet is available for this part.