The SMB RF connector is a straight, through hole connector with a gold contact plating. It operates at frequencies up to 4G and is suitable for use in temperatures between -65°C and 165°C. The connector features a 50 impedance and is terminated with solder.
Radiall M39012/95-0003 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall M39012/95-0003 to view detailed technical specifications.
No datasheet is available for this part.