Radiall MB07F87G100IS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-28748 |
| Manufacturer Series | MB |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 7.5 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.108 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall MB07F87G100IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.