Radiall NSXG2R201X11 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | THERMOPLASTIC/THERMOSET |
| Total Number of Contacts | 313 |
| Contact Gender | FEMALE |
| Manufacturer Series | NSX |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall NSXG2R201X11 to view detailed technical specifications.
No datasheet is available for this part.