Radiall R107.303.030 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Manufacturer Series | UMP |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R107.303.030 to view detailed technical specifications.
No datasheet is available for this part.