Conn UMP 0Hz to 6GHz 50Ohm Solder RA SMD RCP T/R
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |