Surface mount RF coaxial connector featuring a straight female contact. Offers a broad frequency range from 0Hz to 6GHz with a 50 Ohm impedance. Termination contact finish is gold over nickel for enhanced conductivity and durability.
Radiall R110422100 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R110422100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.