Radiall R110426000W technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 3.5 |
| Product Height (mm) | 4.5 |
| Type | MMCX |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R110426000W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.