Radiall R113236020 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | MCX |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (51) OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R113236020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.