RF coaxial connector, MCX series, featuring a straight, panel mount design. Operates from 0Hz to 6GHz with a 50 Ohm impedance. Utilizes a press-fit termination type and a female contact gender. Constructed with a polytetrafluoroethylene insulator and gold over nickel contact finish.
Radiall R113553000 technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R113553000 to view detailed technical specifications.
No datasheet is available for this part.