Radiall R114005133 technical specifications.
| Number of Ports | 1 |
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R114005133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.