Radiall R114665110 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SMB |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (98) OVER NICKEL (79) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R114665110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.