Radiall R114703000 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall R114703000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.