This female RF connector features a polytetrafluoroethylene insulator material and a solder termination type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector has a commercial reliability rating and is designed for straight mounting. It can withstand a dielectric withstanding voltage of 2100VAC.
Radiall R123426003 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R123426003 to view detailed technical specifications.
No datasheet is available for this part.