Radiall R124705003 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | IN |
| Contact Finish Termination | GOLD (51) OVER COPPER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R124705003 to view detailed technical specifications.
No datasheet is available for this part.