Radiall R125.303.000W technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | R125 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R125.303.000W to view detailed technical specifications.
No datasheet is available for this part.