Radiall R125172000 technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R125172000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.