Radiall R125510500 technical specifications.
| Termination Type | TAB |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R125510500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.