Radiall R125510501 technical specifications.
| Termination Type | TAB |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R125510501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.