RF coaxial connector, SMA series, operating from 0Hz to 18GHz with a 50 Ohm impedance. Features a straight, through-hole mounting style and a right-angle receptacle. Designed for solder termination with a gold over nickel contact finish. Insulated with polytetrafluoroethylene, this single-port connector offers a female contact and operates within a temperature range of -65°C to 165°C.
Radiall R125680000 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R125680000 to view detailed technical specifications.
No datasheet is available for this part.