Radiall R125710021 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R125710021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.