Radiall R125720001 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 22.2mm |
| Material | Stainless Steel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall R125720001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.