Radiall R125812001 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Gender | Male |
| Material | Stainless Steel |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Radiall R125812001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.