Radiall R129074000 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | DIN V1.6/5.6 |
| Gender | M |
| Termination Method | Crimp |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| Contact Plating | Gold Over Nickel |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R129074000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.