Radiall R139087000W technical specifications.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Contact Plating | Gold Over Nickel/Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R139087000W to view detailed technical specifications.
No datasheet is available for this part.