This is a coaxial RF connector with a PL gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates at frequencies up to 3G and has an impedance of 75 ohms. It is suitable for use in temperatures ranging from -40 to 80°C. The contact plating is gold over nickel/silver.
Radiall R139089000 technical specifications.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Contact Plating | Gold Over Nickel/Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R139089000 to view detailed technical specifications.
No datasheet is available for this part.