The R141 323 000 is a BNC female straight panel mount RF connector with an impedance of 50 ohms. It operates over a frequency range of 0 to 4G and has a minimum operating temperature of -65C and a maximum operating temperature of 105C. The connector features gold contact plating and is designed for panel mount applications.
Radiall R141 323 000 technical specifications.
| Type | BNC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R141 323 000 to view detailed technical specifications.
No datasheet is available for this part.