The R141 323 000W is a BNC female straight panel mount RF connector with an operating frequency range of 0 to 4 GHz and an impedance of 50 ohms. It features a gold-plated contact and can operate within a temperature range of -65°C to 105°C. This connector is designed for panel mounting and is suitable for use in a variety of RF applications.
Radiall R141 323 000W technical specifications.
| Type | BNC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R141 323 000W to view detailed technical specifications.
No datasheet is available for this part.