Radiall R141.574.161 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -35 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | NORYL |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | BNC-COM |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Contact Finish Termination | GOLD (8) OVER NICKEL (79) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R141.574.161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.