This RF & Coaxial Connector from Radiall features a max operating temperature of 165 degrees Celsius and a min operating temperature of -65 degrees Celsius. It has a termination type of CLAMP and is made with POLYTETRAFLUORO ETHYLENE insulator material. The connector has a single male contact with a gold (Au) finish termination and a straight mounting style.
Radiall R141003000 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R141003000 to view detailed technical specifications.
No datasheet is available for this part.