Radiall R141007000W technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | BNC |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Radiall R141007000W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.