Radiall R141720161 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 1.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall R141720161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
