Radiall R141A720000 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R141A720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.