Radiall R142720700 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Max Frequency | 6GHz |
| Mount | Panel |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Brass |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDTV / Digital Video |
| RoHS | Compliant |
Download the complete datasheet for Radiall R142720700 to view detailed technical specifications.
No datasheet is available for this part.