The R161 020 000W RF connector features a Type N gender with a straight body orientation and cable mount design. It operates at frequencies up to 11 GHz with an impedance of 50 ohms. The connector's operating temperature range spans from -55°C to 155°C. The contact plating is gold over nickel.
Radiall R161 020 000W technical specifications.
| Type | Type N |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R161 020 000W to view detailed technical specifications.
No datasheet is available for this part.