This Type N RF connector features a straight body orientation and M/F gender, suitable for panel mounting via solder termination. It operates over a frequency range of 0 to 11 GHz and maintains an impedance of 50 ohms. The connector's operating temperature range spans from -55°C to 155°C.
Radiall R161 430 020 technical specifications.
| Type | Type N |
| Gender | M/F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R161 430 020 to view detailed technical specifications.
No datasheet is available for this part.