Radiall R161 791 500W technical specifications.
| Type | Type N Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R161 791 500W to view detailed technical specifications.
No datasheet is available for this part.