Radiall R161.241.000 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | N |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (20) OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R161.241.000 to view detailed technical specifications.
No datasheet is available for this part.