Datasheets.com
Datasheets.com
Radiall

R161321000

Conn Type N F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel

MountingSTRAIGHT
Quick Jump:

Technical Specifications

Radiall R161321000 technical specifications.

General

Termination Type
CLAMP
Insulator Material
POLYTETRAFLUORO ETHYLENE
Contact Gender
FEMALE
Mounting Style
STRAIGHT
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier

Compliance

RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
True

Datasheet

Radiall R161321000 Datasheet

Download the complete datasheet for Radiall R161321000 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.