Radiall R161410130 technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Product Length (mm) | 17.5 |
| Product Depth (mm) | 17.5 |
| Product Height (mm) | 22.4 |
| Type | Type N |
| Gender | F |
| Termination Method | Solder Pot |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R161410130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.