This Type N RF connector features a straight body orientation and gold over nickel contact plating. It has a mounting type of cable mount and operates at frequencies up to 1.5 GHz. The connector's impedance is 75 ohms and it can withstand temperatures between -55°C and 155°C.
Radiall R162013000 technical specifications.
| Type | Type N |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1.5GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R162013000 to view detailed technical specifications.
No datasheet is available for this part.