Radiall R162403000W technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PTFE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R162403000W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.