Radiall R163051001 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHERIMIDE/POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R163051001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.