Radiall R166.005.000 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | CLAMP SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | C |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R166.005.000 to view detailed technical specifications.
No datasheet is available for this part.