Radiall R185031200W technical specifications.
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | 7/16 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | SILVER (197) OVER COPPER (20) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R185031200W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.