The R185077010 is a 7/16 RF connector with a male contact and crimp termination. It features a polytetrafluoroethylene insulator and operates within a temperature range of -55 to 155 degrees Celsius. This connector is designed for commercial applications and has a straight mounting style.
Radiall R185077010 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 7/16 |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R185077010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.